Part Details for B120Q-13-F by Diodes Incorporated
Overview of B120Q-13-F by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B120Q-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-B120Q-13-FCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9995 In Stock |
|
$0.0583 / $0.3800 | Buy Now |
DISTI #
B120Q-13-F
|
Avnet Americas | Schottky Diode SMA T&R 5K - Tape and Reel (Alt: B120Q-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 290000 Factory Stock |
|
$0.0502 / $0.0593 | Buy Now |
DISTI #
621-B120Q-13-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode RoHS: Compliant | 4484 |
|
$0.0570 / $0.3800 | Buy Now |
DISTI #
B120Q-13-F
|
Avnet Americas | Schottky Diode SMA T&R 5K - Tape and Reel (Alt: B120Q-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 290000 Factory Stock |
|
$0.0502 / $0.0593 | Buy Now |
DISTI #
B120Q-13-F
|
TME | Diode: Schottky rectifying, SMD, 20V, 1A, SMA, reel,tape Min Qty: 10 | 0 |
|
$0.0740 / $0.1120 | RFQ |
|
Chip1Cloud | DIODE SCHOTTKY 20V 1A SMA | 1540 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DIODE SCHOTTKY 20V 1A SMA | 500 |
|
$0.1110 | Buy Now |
|
LCSC | 20V 1A SMA Schottky Barrier Diodes (SBD) ROHS | 85 |
|
$0.0775 / $0.1379 | Buy Now |
Part Details for B120Q-13-F
B120Q-13-F CAD Models
B120Q-13-F Part Data Attributes:
|
B120Q-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
B120Q-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |