Part Details for B125D by Diotec Semiconductor AG
Overview of B125D by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for B125D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-B125D-ND
|
DigiKey | BRIDGE 1-PH DIL 250V 1A 150DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.1255 / $0.4700 | Buy Now |
DISTI #
637-B125D
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, DIL, 250V, 1A, 150C RoHS: Compliant | 894 |
|
$0.1520 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - DIL - 250V - 1A RoHS: Compliant | 8000 Factory Stock |
|
$0.0912 / $0.1229 | Buy Now |
DISTI #
B125D-DIO
|
TME | Bridge rectifier: single-phase, 250V, If: 1A, Ifsm: 40A, DIL, THT Min Qty: 1 | 1549 |
|
$0.1260 / $0.7590 | Buy Now |
|
Master Electronics | Bridge - Single Phase - DIL - 250V - 1A RoHS: Compliant | 8000 Factory Stock |
|
$0.0912 / $0.1229 | Buy Now |
Part Details for B125D
B125D CAD Models
B125D Part Data Attributes:
|
B125D
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
B125D
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 1A, 250V V(RRM), Silicon, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DIP | |
Package Description | DIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 44 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 250 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |