Part Details for B125FD by Diotec Semiconductor AG
Overview of B125FD by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for B125FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-B125FD-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2196 | Buy Now |
DISTI #
637-B125FD
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, DIL, 250V, 1A, 150C RoHS: Compliant | 0 |
|
$0.1910 / $0.7700 | Order Now |
|
Onlinecomponents.com | Bridge - Single Phase - DIL - 250V - 1A - 300ns RoHS: Compliant | 0 |
|
$0.1596 / $0.2593 | Buy Now |
DISTI #
B125FD-DIO
|
TME | Bridge rectifier: single-phase, 250V, If: 1A, Ifsm: 40A, DIL, THT Min Qty: 3 | 207 |
|
$0.1810 / $0.2930 | Buy Now |
Part Details for B125FD
B125FD CAD Models
B125FD Part Data Attributes
|
B125FD
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
B125FD
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 1A, 250V V(RRM), Silicon, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DIP | |
Package Description | DIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDIP-T4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 44 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.3 µs | |
Reverse Test Voltage | 250 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for B125FD
This table gives cross-reference parts and alternative options found for B125FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B125FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B125FS | Bridge Rectifier Diode, 1 Phase, 1A, 250V V(RRM), Silicon, DIP-4 | Diotec Semiconductor AG | B125FD vs B125FS |