Part Details for B12J300E by Ohmite Mfg Co
Overview of B12J300E by Ohmite Mfg Co
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B12J300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P2164
|
Newark | 12W 300 Ohms Vit 5% Rohs Compliant: Yes |Ohmite B12J300E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$8.4800 | Buy Now |
DISTI #
64K3721
|
Newark | Wirewound Resistor, 300 Ohm, 12W, 5%, Resistance:300Ohm, Product Range:B12 Series, Power Rating:12W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:625V, Resistor Technology:Ceramic Rohs Compliant: Yes |Ohmite B12J300E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 / $5.9200 | Buy Now |
DISTI #
2266-B12J300E-ND
|
DigiKey | RES 300 OHM 5% 12W AXIAL Min Qty: 25 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$9.0700 | Buy Now |
DISTI #
B12J300E-ND
|
DigiKey | 12W 300 OHMS VIT 5% Min Qty: 100 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$5.2197 | Buy Now |
DISTI #
588-B12J300E
|
Mouser Electronics | Wirewound Resistors - Through Hole 12watt 300ohm 5% Axial RoHS: Compliant | 0 |
|
$5.8700 / $6.7700 | Order Now |
DISTI #
70022140
|
RS | Resistor Wirewound Res 300 Ohms 12W Tol 5%Axial Vitreous Enamel 200 Series | Ohmite B12J300E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 20 |
|
$5.0800 / $6.7700 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 300 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant |
47 In Stock |
|
$4.3500 / $5.9800 | Buy Now |
DISTI #
16863358
|
Verical | Res Wirewound 300 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL Min Qty: 8 Package Multiple: 1 | Americas - 32 |
|
$8.5100 | Buy Now |
DISTI #
54327314
|
Verical | Res Wirewound 300 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL Min Qty: 15 Package Multiple: 15 Date Code: 1025 | Americas - 15 |
|
$7.0741 | Buy Now |
DISTI #
Ohmite Mfg. B12J300E
|
PEI Genesis | Fix Res WW 12W 300ohm 625V 2 | 47 |
|
Buy Now |
Part Details for B12J300E
B12J300E CAD Models
B12J300E Part Data Attributes:
|
B12J300E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B12J300E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 12W, 300ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7.94 mm | |
Package Length | 44.45 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 25 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 625 V |
Alternate Parts for B12J300E
This table gives cross-reference parts and alternative options found for B12J300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B12J300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B12J300 | Fixed Resistor, Wire Wound, 12W, 300ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | B12J300E vs B12J300 |