-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3582
|
Newark | Schottky Rect, Single, 40V, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:520Mv, Forward Surge Current Rohs Compliant: Yes |Vishay B140-E3/61T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18449 |
|
$0.1090 / $0.1880 | Buy Now |
DISTI #
05R5585
|
Newark | Schottky Rectifier, 1A 40V Do-214Ac, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:520Mv, Product Range:B Series Rohs Compliant: Yes |Vishay B140-E3/61T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5622 |
|
$0.0400 | Buy Now |
DISTI #
11M2815
|
Newark | Schottky Rectifier, 1A 40V Do-214Ac, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:520Mv, Product Range:- Rohs Compliant: Yes |Vishay B140-E3/61T Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0640 | Buy Now |
DISTI #
B140-E3/61T
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SMA T/R - Tape and Reel (Alt: B140-E3/61T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 55800 |
|
$0.0232 / $0.0249 | Buy Now |
DISTI #
05R5585
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SMA T/R - Product that comes on tape, but is not reeled (Alt: 05R5585) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 5622 Partner Stock |
|
$0.1240 / $0.3810 | Buy Now |
DISTI #
625-B140-E3/61T
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 Amp 40 Volt RoHS: Compliant | 187436 |
|
$0.0360 / $0.3300 | Buy Now |
DISTI #
V36:1790_18814320
|
Arrow Electronics | Rectifier Diode Schottky 40V 1A 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Date Code: 2232 | Americas - 115200 |
|
$0.0338 / $0.0443 | Buy Now |
DISTI #
V72:2272_18814320
|
Arrow Electronics | Rectifier Diode Schottky 40V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2134 Container: Cut Strips | Americas - 4519 |
|
$0.0447 / $0.1593 | Buy Now |
DISTI #
E02:0323_00439743
|
Arrow Electronics | Rectifier Diode Schottky 40V 1A 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Date Code: 2414 | Europe - 3600 |
|
$0.0530 | Buy Now |
|
Future Electronics | B140 Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Container: Reel | 77400Reel |
|
$0.0344 / $0.0398 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B140-E3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
B140-E3/61T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for B140-E3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B140-E3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS14R2G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | B140-E3/61T vs LS14R2G |
SSL14HM2 | 1A, 40V, SILICON, SIGNAL DIODE, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | B140-E3/61T vs SSL14HM2 |
B140-7 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | B140-E3/61T vs B140-7 |
SS14-E3 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | B140-E3/61T vs SS14-E3 |
SS14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | B140-E3/61T vs SS14 |
SS14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | B140-E3/61T vs SS14 |
B140-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | Diodes Incorporated | B140-E3/61T vs B140-13-F |
SS14G-TP | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | B140-E3/61T vs SS14G-TP |
SS14-T3-LF | 1A, 40V, SILICON, SIGNAL DIODE, DO-214AC, SMA, 2 PIN | Surge Components Inc | B140-E3/61T vs SS14-T3-LF |
SS14-LTP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | B140-E3/61T vs SS14-LTP-HF |