Part Details for B160-13 by Diodes Incorporated
Overview of B160-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B160-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8186 |
|
RFQ | ||
|
Bristol Electronics | 4888 |
|
RFQ | ||
|
Quest Components | 1 A, 60 V, SILICON, SIGNAL DIODE | 4165 |
|
$0.0446 / $0.0992 | Buy Now |
|
Quest Components | 1 A, 60 V, SILICON, SIGNAL DIODE | 6548 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | 1 A, 60 V, SILICON, SIGNAL DIODE | 2072 |
|
$0.0744 / $0.2480 | Buy Now |
|
Quest Components | 1 A, 60 V, SILICON, SIGNAL DIODE | 1342 |
|
$0.0771 / $0.2570 | Buy Now |
|
Velocity Electronics | Our Stock | 12 |
|
RFQ | |
|
Chip1Cloud | 1.0A SURFACE MOUNT SCHOTTKY BARRIER RECTIFIER | 16000 |
|
RFQ | |
|
Perfect Parts Corporation | 3270 |
|
RFQ | ||
|
Win Source Electronics | DIODE SCHOTTKY 60V 1A SMA | 4588000 |
|
$0.0270 / $0.0400 | Buy Now |
Part Details for B160-13
B160-13 CAD Models
B160-13 Part Data Attributes
|
B160-13
Diodes Incorporated
Buy Now
|
Compare Parts:
B160-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |