Part Details for B160-202-HDSI by Tripp Lite
Overview of B160-202-HDSI by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1B16023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 12 power pins, 160 signal pins, Vertical | |
SiT3807AC-C2-33SB-16.000000 | SiTime | Standard Frequency VCXO | |
SIT5146AI-FA-33VTB16.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for B160-202-HDSI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4327
|
Newark | Extender, Hdmi Over Cat5/6, Rs232, Taa, Extender Type:Hdmi Over Cat5/Cat6, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite B160-202-HDSI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$712.1600 / $801.1800 | Buy Now |
DISTI #
95-B160-202-HDSI-ND
|
DigiKey | DVI/HDMI OVER CAT5/6 MATRIX/EXTE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$682.7300 | Buy Now |
DISTI #
545-B160-202-HDSI
|
Mouser Electronics | Interface Modules HDMI OVR IP+IR/RS232,MATRX KIT | 0 |
|
$695.4500 | Order Now |
DISTI #
71983860
|
RS | DVI / HDMI Over Cat5/6 Matrix Extender Kit, 1080p @ 60Hz IR TAA | Tripp Lite B160-202-HDSI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$727.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$739.8300 / $783.5500 | Buy Now |