Part Details for B160H by Siemens
Overview of B160H by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B160H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71554130
|
RS | Circuit Breaker Thermal/Magnetic Cur Rtg 60A 1 Pole 120V 22KAIC BLH Series | Siemens B160H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$128.9300 / $161.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.4800 / $99.5200 | Buy Now |