Part Details for B170 by WEITRON INTERNATIONAL CO., LTD.
Overview of B170 by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for B170
B170 CAD Models
B170 Part Data Attributes:
|
B170
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
B170
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, Schottky, 1 Element, 1A, 70V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for B170
This table gives cross-reference parts and alternative options found for B170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B170BQ-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 70V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | B170 vs B170BQ-13-F |
B170Q-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 70V V(RRM), Silicon, SMA, 2 PIN | Diodes Incorporated | B170 vs B170Q-13-F |
EG01Y(Z) | Rectifier Diode, 1 Element, 1A, 70V V(RRM), | Galaxy Microelectronics | B170 vs EG01Y(Z) |
SL17A | Rectifier Diode, | Surge Components Inc | B170 vs SL17A |
PS17 | Rectifier Diode, | Surge Components Inc | B170 vs PS17 |