Part Details for B191.040.100 by Bahco
Overview of B191.040.100 by Bahco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB19110KEU | Amphenol Communications Solutions | USB 2.0 - GSB1X and GSB2X Series, Input Output Connector, Type A, Receptacle, Upright, 4 Pins, Shell Kink with Nickel Plating, Gold Flash, Dip 2.4mm, White Housing, Tray Packaging | |
GSB19123KEU | Amphenol Communications Solutions | USB 2.0 - GSB1X and GSB2X Series, Input Output Connector, Type A, Receptacle, Upright, 4 Pins, Shell Kink with Nickel Plating, 30u\\ Gold, Dip 2.4mm, Blue Housing, Tray Packaging | |
GSB19151TP2EU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Upright, 4 Pins, Shell Kink with Nickel Plating, 15u\\ Gold, Dip 2.4mm, Black Housing, Tray Packaging |
Price & Stock for B191.040.100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.B191.040.100
|
TME | Screwdriver, slot, 4,0x0,8mm, Blade length: 100mm Min Qty: 1 | 3 |
|
$4.3900 / $4.5500 | Buy Now |