Part Details for B1B1-0001-05 by Corning Gilbert Inc
Overview of B1B1-0001-05 by Corning Gilbert Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for B1B1-0001-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 35 |
|
$32.0600 / $42.9900 | Buy Now |
Part Details for B1B1-0001-05
B1B1-0001-05 CAD Models
B1B1-0001-05 Part Data Attributes
|
B1B1-0001-05
Corning Gilbert Inc
Buy Now
Datasheet
|
Compare Parts:
B1B1-0001-05
Corning Gilbert Inc
RF Connector Adapter, GPPO-GPPO, Female-Female,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORNING GILBERT INC | |
Reach Compliance Code | unknown | |
Adapter Style | GPPO-GPPO | |
Additional Feature | VSWR MAX AT 50GHZ, VSWR MAX AT 26.5GHZ: 1.1 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | SNAP-SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Manufacturer Series | BB000 | |
Operating Frequency-Max | 65 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |