Part Details for B1S18G0168 by Panduit Corp
Overview of B1S18G0168 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1S18G0168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH5963
|
Newark | Braided Bonding Strap, Two-Hole, Non-Ins |Panduit B1S18G0168 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V99:2348_22794899
|
Arrow Electronics | B1S18G0168 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 2 |
|
$67.9400 | Buy Now |
DISTI #
71947023
|
RS | Braided Bonding Strap, Two-Hole, Non-Insul, 168 kcmil, 18", 0.44" Hole Dia. | Panduit B1S18G0168 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$184.3400 / $200.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$135.8800 | Buy Now |
DISTI #
31071915
|
Verical | B1S18G0168 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$67.9400 | Buy Now |
DISTI #
000000000005709838
|
Sager | Cable Mounting & Accessories Braided Bonding Strap, Two-Hole, Non-Ins | 0 |
|
Buy Now |