Part Details for B1S24E0084 by Panduit Corp
Overview of B1S24E0084 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1S24E0084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH5969
|
Newark | Braided Bonding Strap, Two-Hole, Non-Ins |Panduit B1S24E0084 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V99:2348_22794894
|
Arrow Electronics | Braided Bonding Strap, Two-Hole, Non-Insulated, 84 kcmil, 24.00” (609.6 mm), 0.44” (11.2 mm) Hole Dia, 1.25” (31.8 mm) Hole Spacing Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 3 |
|
$10.1100 / $39.9764 | Buy Now |
DISTI #
71947024
|
RS | Braided Bonding Strap, Two-Hole, Non-Insul, 84 kcmil, 24", 0.44" Hole Dia. | Panduit B1S24E0084 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$152.7700 / $166.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$112.6100 | Buy Now |
DISTI #
31064270
|
Verical | Braided Bonding Strap, Two-Hole, Non-Insulated, 84 kcmil, 24.00” (609.6 mm), 0.44” (11.2 mm) Hole Dia, 1.25” (31.8 mm) Hole Spacing Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$39.9764 | Buy Now |
DISTI #
000000000005709843
|
Sager | Cable Mounting & Accessories Braided Bonding Strap, Two-Hole, Non-Ins | 0 |
|
Buy Now |