Part Details for B1S_R2_00001 by PanJit Semiconductor
Overview of B1S_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1S_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-B1S_R2_00001
|
Mouser Electronics | Bridge Rectifiers MINI SURFACE MOUNT GLASS PASSIVATED SINGLE-PHASE BRIGDE RECTIFIER RoHS: Compliant | 0 |
|
$0.0810 / $0.0970 | Order Now |
DISTI #
B1S_R2_00001
|
Avnet Silica | SMDI/0.5A/100V/Gen.Purp. Bridge Rect./SMD/GP (Alt: B1S_R2_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for B1S_R2_00001
B1S_R2_00001 CAD Models
B1S_R2_00001 Part Data Attributes
|
B1S_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
B1S_R2_00001
PanJit Semiconductor
Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, GREEN, PLASTIC, MDI, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 1.4 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for B1S_R2_00001
This table gives cross-reference parts and alternative options found for B1S_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B1S_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B1S-T3-LF | Bridge Rectifier Diode, 1 Phase, 0.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-S, 4 PIN | Won-Top Electronics Co Ltd | B1S_R2_00001 vs B1S-T3-LF |
B1S_R2_10001 | Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MDI, 4 PIN | PanJit Semiconductor | B1S_R2_00001 vs B1S_R2_10001 |