Part Details for B22-L-255-M-36 by Ledex
Overview of B22-L-255-M-36 by Ledex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B22-L-255-M-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M0965
|
Newark | Solenoid, Latching, Pull, Intermittent, Frame Type:D Type/Box Type, Solenoid Operation:Pull, Solenoid Duty Cycle:Intermittent, Holding Force:4.448N, Coil Voltage:8.5Vdc, Coil Resistance:3.64Ohm, Coil Power Continuous:19.8W Rohs Compliant: Yes |Ledex B22-L-255-M-36 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6900 | Buy Now |
DISTI #
000000000002174049
|
Sager | Solenoids & Actuators Box Frame-Latch DC Operation | 0 |
|
Buy Now |