Part Details for B222-60NF by Eaton Bussmann
Overview of B222-60NF by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B222-60NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B2392
|
Newark | Non Fused Switch, Disconnect, 60A, 2Pole, No. Of Poles:2 Pole, Contact Voltage Ac Max:240V, Contact Current Ac Max:60A, Ip/Nema Rating:-, Switch Disconnector Terminal Style:-, Switch Disconnector Mountng Type:- Rohs Compliant: No |Eaton Bussmann B222-60NF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.3200 / $134.7900 | Buy Now |
DISTI #
2041-1004-ND
|
DigiKey | FUSE COVER 10V 60A Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.8050 | Buy Now |
DISTI #
71274931
|
RS | Air Conditioner Disconnect Non-Fused Pull Out NEMA 3R 8.8Inx5.5Inx2.5In 60A | Bussmann by Eaton B222-60NF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7 |
|
$105.9200 / $132.4000 | Buy Now |
DISTI #
000000000001187507
|
Sager | Control Switches B222-60NF Min Qty: 10 | 0 |
|
$94.5000 / $97.5500 | Buy Now |