Part Details for B22S564JQ1B0170120065EOZ by Songtian Electronics (STE)
Overview of B22S564JQ1B0170120065EOZ by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B22S564JQ1B0170120065EOZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 560nF -40��~+105�� ��5% 450V Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS | 195 |
|
$0.0697 / $0.1384 | Buy Now |