Part Details for B252G by Thomas & Betts
Overview of B252G by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for B252G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31F2600
|
Newark | Non-Ins Fem 250 Disc 16-14 Len 0.58 Rohs Compliant: Yes |Abb Thomas & Betts B252G Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$224.0000 / $245.5100 | Buy Now |
|
Bisco Industries | 1006 |
|
Buy Now | ||
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG Brass F 14.73mm Electro Tin |
1088 In Stock |
|
$0.2844 / $0.4212 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG Brass F 14.73mm Electro Tin |
1088 In Stock |
|
$0.2844 / $0.4212 | Buy Now |
Part Details for B252G
B252G CAD Models
B252G Part Data Attributes
|
B252G
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
B252G
Thomas & Betts
Wire Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for B252G
This table gives cross-reference parts and alternative options found for B252G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B252G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B14-250A | Push-On Terminal, ROHS COMPLIANT | ABB Installation Products Inc | B252G vs B14-250A |
B14-250A | Wire Terminal, ROHS COMPLIANT | Thomas & Betts | B252G vs B14-250A |
B252G | Push-On Terminal, ROHS COMPLIANT | ABB Installation Products Inc | B252G vs B252G |