-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B25620B0627K701
|
Avnet Americas | 610 UF 10% 700V MKP PEC - Bulk (Alt: B25620B0627K701) Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
$134.0082 | Buy Now |
DISTI #
B25620B0627K701
|
Avnet Americas | Power Electronic Film Capacitor 620uF 700V 10% Screw Terminal Stud Mount - Bulk (Alt: B25620B0627K701) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$134.0082 | Buy Now |
DISTI #
871-B25620B627K701
|
Mouser Electronics | Film Capacitors 620 uF, 700 V and MKP DC RoHS: Compliant | 0 |
|
$105.5700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B25620B0627K701
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B25620B0627K701
TDK Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitance | 620 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 85 mm | |
Length | 120 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | IEC61071, UL | |
Surface Mount | NO | |
Terminal Pitch | 32 mm | |
Terminal Shape | FEMALE THREADED |