-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B25620B1467K983-ND
|
DigiKey | CAP FILM 460UF 10% 2KVDC RADIAL Min Qty: 64 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.1656 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 4 Lead time: 27 Weeks Container: Bulk | 0Bulk |
|
$177.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B25620B1467K983
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B25620B1467K983
TDK Epcos
CAPACITOR, METALLIZED FILM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitance | 460 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 116 mm | |
Length | 263 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | IEC61071, UL | |
Surface Mount | NO | |
Terminal Pitch | 50 mm | |
Terminal Shape | FEMALE THREADED |