-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7659
|
Newark | Schottky Rectifier, 70V, 2A, Do-214Aa Rohs Compliant: Yes |Diodes Inc. B270-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9125 |
|
$0.1850 / $0.4590 | Buy Now |
DISTI #
B270-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 70V 2A SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10824 In Stock |
|
$0.1181 / $0.4200 | Buy Now |
DISTI #
B270-13-F
|
Avnet Americas | Diode Schottky 70V 2A 2-Pin SMB T/R - Tape and Reel (Alt: B270-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 93000 Factory Stock |
|
$0.0911 / $0.1077 | Buy Now |
DISTI #
621-B270-13-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 2.0A 70V RoHS: Compliant | 2555 |
|
$0.3530 / $0.4200 | Buy Now |
DISTI #
V72:2272_06691912
|
Arrow Electronics | Rectifier Diode Schottky 70V 2A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2252 Container: Cut Strips | Americas - 554 |
|
$0.1474 / $0.4036 | Buy Now |
|
Future Electronics | B270 Series 70 V 2 A High Voltage Surface Mount Schottky Barrier Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1190 / $0.1270 | Buy Now |
|
Future Electronics | B270 Series 70 V 2 A High Voltage Surface Mount Schottky Barrier Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1190 / $0.1270 | Buy Now |
|
Bristol Electronics | 1484 |
|
RFQ | ||
|
Bristol Electronics | 225 |
|
RFQ | ||
DISTI #
B270-13-F
|
Avnet Americas | Diode Schottky 70V 2A 2-Pin SMB T/R - Tape and Reel (Alt: B270-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 93000 Factory Stock |
|
$0.0911 / $0.1077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy