Part Details for B280LA0S by Knowles Capacitors
Overview of B280LA0S by Knowles Capacitors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B280LA0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B280LA0S
|
TTI | Signal Conditioning 28GHz 37dB SMD Bandpass Filter Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$45.9800 / $54.0300 | Buy Now |
Part Details for B280LA0S
B280LA0S CAD Models
B280LA0S Part Data Attributes
|
B280LA0S
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
B280LA0S
Knowles Capacitors
Band Pass Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 28000 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 2.11 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4.5 dB | |
Length | 13.97 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3.56 mm |