Part Details for B28B-PHDSS-B(LF)(SN) by JST Manufacturing
Overview of B28B-PHDSS-B(LF)(SN) by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B28B-PHDSS-B(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | HOUSE CLASS RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.4650 / $0.5200 | Buy Now |
DISTI #
50403658
|
Verical | Conn Shrouded Header (4 Sides) HDR 28 POS 2mm Solder ST Thru-Hole Box Min Qty: 64 Package Multiple: 1 | Americas - 2022 |
|
$0.3763 / $0.4963 | Buy Now |
DISTI #
C1S404000054492
|
Chip1Stop | Conn Shrouded Header HDR 28 POS 2mm Solder ST Thru-Hole Box pbFree: Yes Container: Bulk | 2022 |
|
$0.2970 / $0.5130 | Buy Now |
|
CHIPMALL.COM LIMITED | 2x14P 28P 2 PHD 2mm 2mm 14 Copper Alloy P=2mm Wire To Board / Wire To Wire Connector ROHS | 2352 |
|
$0.2650 / $0.4899 | Buy Now |
|
Chips Pulse Industry Limited | PHD Header Male Pin 0.079(2.00mm) 28 Wire To Board / Wire To Wire Connector RoHS Purchase Online, Ship Immediately | 2822 |
|
$0.2434 / $0.3262 | Buy Now |
|
LCSC | 2x14P 28P 2 PHD 2mm 2mm 14 Copper Alloy P2mm Wire To Board Connector ROHS | 2352 |
|
$0.2650 / $0.4999 | Buy Now |
Part Details for B28B-PHDSS-B(LF)(SN)
B28B-PHDSS-B(LF)(SN) CAD Models
B28B-PHDSS-B(LF)(SN) Part Data Attributes
|
B28B-PHDSS-B(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B28B-PHDSS-B(LF)(SN)
JST Manufacturing
Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY, LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |