Part Details for B290AE-13 by Diodes Incorporated
Overview of B290AE-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B290AE-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-B290AE-13CT-ND
|
DigiKey | DIODE SCHOTTKY 90V 2A SMA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0622 / $0.4000 | Buy Now |
DISTI #
B290AE-13
|
Avnet Americas | SCHOTTKY RECTIFIER SMA T&R 5K - Tape and Reel (Alt: B290AE-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0459 / $0.0542 | Buy Now |
DISTI #
621-B290AE-13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant | 6975 |
|
$0.0620 / $0.4000 | Buy Now |
DISTI #
B290AE-13
|
Avnet Americas | SCHOTTKY RECTIFIER SMA T&R 5K - Tape and Reel (Alt: B290AE-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0459 / $0.0542 | Buy Now |
DISTI #
B290AE-13
|
TME | Diode: Schottky rectifying, SMD, 90V, 2A, SMA, reel,tape Min Qty: 5 | 0 |
|
$0.0790 / $0.1570 | RFQ |
DISTI #
B290AE-13
|
Avnet Silica | SCHOTTKY RECTIFIER SMA T&R 5K (Alt: B290AE-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0829 | Buy Now |
Part Details for B290AE-13
B290AE-13 CAD Models
B290AE-13 Part Data Attributes:
|
B290AE-13
Diodes Incorporated
Buy Now
|
Compare Parts:
B290AE-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |