-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0639
|
Newark | B2B-Zr-Sm4-Tf(Lf)(Sn) |Jst (Japan Solderless Terminals) B2B-ZR-SM4-TF(LF)(SN) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4780 / $0.8680 | Buy Now |
|
Future Electronics | ZR Series 2 Position 1.5 mm Pitch Surface Mount Straight Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Future Electronics | ZR Series 2 Position 1.5 mm Pitch Surface Mount Straight Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 671Cut Tape/Mini-Reel |
|
$0.4750 / $0.7250 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 544 |
|
$0.2468 / $0.5289 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 3618 |
|
$0.7905 / $2.1080 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 3782 |
|
$0.0850 / $0.5260 | Buy Now |
|
LCSC | 1x2P 2P ZH Tin 2 -25+85 1A 1 1.5mm Brass Brick nogging SMDP1.5mm Wire To Board Connector ROHS | 267680 |
|
$0.0652 / $0.1316 | Buy Now |
DISTI #
B2B-ZR-SM4-TF
|
Maritex | Header for PCB, pitch 1.50mm, 2-contacts, SMD, male, top entry, 50V/1A Min Qty: 1 Package Multiple: 1 | 940 |
|
$0.1530 / $0.2660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B2B-ZR-SM4-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B2B-ZR-SM4-TF(LF)(SN)
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - reflowed | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B2B-ZR-SM4-TF(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B2B-ZR-SM4-TF(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BM02B-CZSS-1-TF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | JST Manufacturing | B2B-ZR-SM4-TF(LF)(SN) vs BM02B-CZSS-1-TF |