Part Details for B3-080BL (ALTERNATE: 76) by Box Enclosures & Assembly Services
Overview of B3-080BL (ALTERNATE: 76) by Box Enclosures & Assembly Services
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3-080BL (ALTERNATE: 76)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70020262
|
RS | ALUM ENCLOSURE, 2 PLATES, 8 SCREWS, BLUE ANODIZED, 1.77 H X 4.27 W X 3.15 L | Box Enclosures B3-080BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 71 |
|
$16.2100 / $19.2700 | Buy Now |