-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7664
|
Newark | Schottky Rectifier, 100V, 3A, Do-214Aa Rohs Compliant: Yes |Diodes Inc. B3100BE-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4385 |
|
$0.1580 / $0.5960 | Buy Now |
DISTI #
31-B3100BE-13CT-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5407 In Stock |
|
$0.1102 / $0.5100 | Buy Now |
DISTI #
B3100BE-13
|
Avnet Americas | SCHOTTKY RECTIFIER SMB T&R 3K - Tape and Reel (Alt: B3100BE-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.0812 / $0.0960 | Buy Now |
DISTI #
621-B3100BE-13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier | 9116 |
|
$0.1090 / $0.5100 | Buy Now |
|
Future Electronics | B260Q series 100 V 3 A Surface Mount Schottky Barrier Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1070 / $0.1140 | Buy Now |
|
Future Electronics | B260Q series 100 V 3 A Surface Mount Schottky Barrier Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1070 / $0.1140 | Buy Now |
DISTI #
B3100BE-13
|
TME | Diode: Schottky rectifying, SMD, 100V, 3A, SMB, reel,tape Min Qty: 3 | 2950 |
|
$0.1350 / $0.2610 | Buy Now |
DISTI #
B3100BE-13
|
Avnet Asia | SCHOTTKY RECTIFIER SMB T&R 3K (Alt: B3100BE-13) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
B3100BE-13
|
Avnet Silica | SCHOTTKY RECTIFIER SMB T&R 3K (Alt: B3100BE-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
Chip1Cloud | DIODE SCHOTTKY 100V 3A SMB | 80300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy