Part Details for B32-1280 by OMRON Corporation
Overview of B32-1280 by OMRON Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32-1280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX8742
|
Newark | Cap, Red, For Use With:Omron B3F And B3W Series Tactile Switches, Actuator/Cap Colour:Red, Product Range:-, Colour:Red, External Depth - Metric:9Mm, External Height - Metric:5Mm, External Width - Metric:9Mm Rohs Compliant: Yes |Omron B32-1280 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$0.2960 / $0.3120 | Buy Now |
DISTI #
B321280
|
Avnet Americas | Switch Access Tactile Switch Square Key Top Bulk - Bulk (Alt: B321280) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1661 / $0.2210 | Buy Now |
DISTI #
653-B32-1280
|
Mouser Electronics | Switch Bezels / Switch Caps 9X9 KEYCAP RED RoHS: Compliant | 1084 |
|
$0.2100 / $0.3100 | Buy Now |
DISTI #
E02:0323_01044679
|
Arrow Electronics | Switch Access Square Key Top Tactile Switch Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks | Europe - 1000 |
|
$0.1708 / $0.1818 | Buy Now |
DISTI #
V99:2348_11445830
|
Arrow Electronics | Switch Access Square Key Top Tactile Switch Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1930 | Americas - 916 |
|
$0.1996 / $0.2474 | Buy Now |
DISTI #
V79:2366_27193105
|
Arrow Electronics | Switch Access Square Key Top Tactile Switch Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1705 | Americas - 865 |
|
$0.1756 / $0.2085 | Buy Now |
DISTI #
V36:1790_11445830
|
Arrow Electronics | Switch Access Square Key Top Tactile Switch Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2129 | Americas - 27 |
|
$0.2083 / $0.2811 | Buy Now |
DISTI #
9752403
|
Verical | Switch Access Square Key Top Tactile Switch Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.1696 / $0.1803 | Buy Now |
DISTI #
76458519
|
Verical | Switch Access Square Key Top Tactile Switch Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1930 | Americas - 916 |
|
$0.1996 / $0.2311 | Buy Now |
DISTI #
65552955
|
Verical | Switch Access Square Key Top Tactile Switch Bulk RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 1705 | Americas - 865 |
|
$0.1756 / $0.1972 | Buy Now |
Part Details for B32-1280
B32-1280 CAD Models
B32-1280 Part Data Attributes:
|
B32-1280
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B32-1280
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Color | RED | |
Actuator Type | PROJECTED PLUNGER TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 12 mm | |
Body Length or Diameter | 12 mm | |
Circuit Configuration | 1X1 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BAG; BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |