Part Details for B32-1370 by OMRON Electronic Components LLC
Overview of B32-1370 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32-1370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4250
|
Newark | Keycap, For Use With:Omron B3F And B3W Series Tactile Switches, Actuator/Cap Colour:Green, External Height:12Mm, External Width:12Mm, Knob/Dial Style:Square Rohs Compliant: Yes |Omron Electronic Components B32-1370 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.3330 | Buy Now |
DISTI #
36M3756
|
Newark | Key Top/Omron Electronic Components Rohs Compliant: Yes |Omron Electronic Components B32-1370 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3040 | Buy Now |
DISTI #
SW958-ND
|
DigiKey | CAP TACTILE SQUARE LIGHT GREEN Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1023 In Stock |
|
$0.2232 / $0.3700 | Buy Now |
DISTI #
71559290
|
RS | KEY CAP | Omron Electronic Components B32-1370 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2240 / $0.2310 | RFQ |
DISTI #
OMRB32-1370
|
Heilind Electronics | KEY CAP MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Access Tactile Switch Key Top RoHS: Compliant |
1050 In Stock |
|
$0.1675 / $0.2219 | Buy Now |
|
Master Electronics | Switch Access Tactile Switch Key Top RoHS: Compliant |
1050 In Stock |
|
$0.1675 / $0.2219 | Buy Now |