-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1500 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P6580
|
Newark | Capacitor Polypropylene Pp Film 0.01Uf 300Vac 20%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.01Μf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Voltage Rating X:- Rohs Compliant: Yes |Epcos B32021A3103M000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2630 / $0.6140 | Buy Now |
DISTI #
495-4077-ND
|
DigiKey | CAP FILM 10000PF 20% 1.5KVDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
142366 In Stock |
|
$0.2469 / $0.6000 | Buy Now |
DISTI #
B32021A3103M000
|
TME | Capacitor: polypropylene, Y2, 10nF, 13x12x6mm, THT, ±20%, 10mm, bulk Min Qty: 4000 | 0 |
|
$0.1940 | RFQ |
DISTI #
70D5410
|
Bürklin Elektronik | MKP film capacitor, 10 nF, ±20 %, 1.5 kV (DC), PP, 10 mm, B32021A3103M000 Min Qty: 10 | 2840 |
|
$0.2486 / $0.4108 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32021A3103M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32021A3103M000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1500 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 5124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | CLASS Y2 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |