-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1500 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6652
|
Newark | Cap, 0.01Uf, Class Y2, 300V, Rad Rohs Compliant: Yes |Epcos B32021A3103M189 Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 8027 |
|
$0.2690 / $0.3120 | Buy Now |
DISTI #
495-B32021A3103M189CT-ND
|
DigiKey | CAP FILM 10000PF 20% 300VAC RAD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6427 In Stock |
|
$0.2469 / $0.8500 | Buy Now |
|
Future Electronics | B32021 Series 300 V 0.01 uF ±20 % Y2 Suppression Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 1100 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2750 | Buy Now |
DISTI #
B32021A3103M189
|
TME | Capacitor: polypropylene, Y2, 10nF, 13x12x6mm, THT, ±20%, 10mm, reel Min Qty: 4400 | 0 |
|
$0.1980 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32021A3103M189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32021A3103M189
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1500 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 5124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | CLASS Y2 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |