Part Details for B32021A3152M by TDK Corporation
Overview of B32021A3152M by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32021A3152M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32021A3152M000
|
Avnet Americas | Safety Capacitor, 1500 pF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32021A3152M000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2490 | Buy Now |
DISTI #
871-B32021A3152M
|
Mouser Electronics | Safety Capacitors 0.0015uF 300volt 20% Y2 RoHS: Compliant | 13688 |
|
$0.1710 / $0.5900 | Buy Now |
DISTI #
B32021A3152M000
|
Avnet Abacus | Safety Capacitor, 1500 pF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32021A3152M000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |