-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32023A3104M000
|
Avnet Americas | Safety Capacitor, 0.1 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32023A3104M000) RoHS: Not Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9260 | Buy Now |
DISTI #
B32023A3104M000
|
Avnet Americas | Safety Capacitor, 0.1 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32023A3104M000) RoHS: Not Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9260 | Buy Now |
DISTI #
69086559
|
Verical | Cap Film Suppression Y2 0.1uF 1500VDC/300VAC PP 20%( 26.5 X 8.5 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2315 | Americas - 20332 |
|
$0.5514 / $0.7337 | Buy Now |
DISTI #
77782315
|
Verical | Cap Film Suppression Y2 0.1uF 1500VDC/300VAC PP 20%( 26.5 X 8.5 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk RoHS: Compliant Min Qty: 127 Package Multiple: 1 | Americas - 6231 |
|
$0.5167 / $0.6371 | Buy Now |
DISTI #
B32023A3104M
|
TTI | Safety Capacitors 0.1uF 300volts 20% Y2 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1390 In Stock |
|
$0.6500 / $1.1800 | Buy Now |
DISTI #
B32023A3104M000
|
Avnet Americas | Safety Capacitor, 0.1 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32023A3104M000) RoHS: Not Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9260 | Buy Now |
DISTI #
B32023A3104M000
|
Avnet Americas | Safety Capacitor, 0.1 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32023A3104M000) RoHS: Not Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9260 | Buy Now |
DISTI #
B32023A3104M000
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32023A3104M000) RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 2 Weeks, 1 Days | Abacus - 24480 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 100nF ��20% Y2 300V Plugin,P=22.5mm Suppression Capacitors ROHS | 360 |
|
$0.4554 / $0.4827 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32023A3104M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32023A3104M000
TDK Corporation
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | CLASS Y2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |