Part Details for B32237J2252S by TDK Epcos
Overview of B32237J2252S by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32237J2252S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Film Capacitor, Polyester, 2500V, 50% +Tol, 20% -Tol, 0.0025uF RoHS: Not Compliant | Europe - 200 |
|
RFQ |