-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 23uF, Stud Mount, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32344E4052A080
|
TTI | Film Capacitors TDK CORPORATION Min Qty: 1 Package Multiple: 1 |
Americas - 7 In Stock |
|
$16.6700 / $17.8500 | Buy Now |
DISTI #
B32344E4052A080
|
Avnet Abacus | Power Film Capacitor, 23 uF, 480 V, -888-5%, +10%, Metallized PP, Can, Stud Mount - M12 (Alt: B32344E4052A080) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32344E4052A080
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32344E4052A080
TDK Corporation
Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 23uF, Stud Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Capacitance | 23 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 480 V | |
Reference Standard | IEC60831-1/2 | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |