-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 96uF, STUD MOUNT, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B32344E4202A080-ND
|
DigiKey | CAP FILM 3X96UF 480VAC SCREW Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
11 In Stock |
|
$76.2500 / $79.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32344E4202A080
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32344E4202A080
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 96uF, STUD MOUNT, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitance | 96 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 480 V | |
Reference Standard | IEC60831-1/2 | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |