Part Details for B32354S3206K10 by TDK Corporation
Overview of B32354S3206K10 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32354S3206K10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32354S3206K010
|
Avnet Americas | Cap Film 20uF 350VAC 500VDC PP 10% Radial Bulk - Bulk (Alt: B32354S3206K010) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5727 | Buy Now |
DISTI #
B32354S3206K010
|
Avnet Americas | Cap Film 20uF 350VAC 500VDC PP 10% Radial Bulk - Bulk (Alt: B32354S3206K010) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5727 | Buy Now |