-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3390
|
Newark | Cap, 2.2Μf, 63V, 5%, Pet, Capacitance:2.2Μf, Voltage Rating:63V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 5%, Product Range:B32520 Series, Capacitor Case Style:-, Capacitor Terminals:Radial Leaded, Lead Rohs Compliant: Yes |Epcos B32520C0225J000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$0.7160 / $1.5900 | Buy Now |
DISTI #
20C9513
|
Newark | Capacitor Polyester Film Film 2.2Uf, 5%, 63V,, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.2Μf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):63V, Lead Spacing:7.5Mm Rohs Compliant: Yes |Epcos B32520C0225J000 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5220 | Buy Now |
DISTI #
495-1128-ND
|
DigiKey | CAP FILM 2.2UF 5% 63VDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5012 / $1.3700 | Buy Now |
DISTI #
B32520C0225J000
|
TME | Capacitor: polyester, 2.2uF, 40VAC, 63VDC, 7.5mm, ±5%, 10.3x12x6mm Min Qty: 3000 | 0 |
|
$0.4360 | RFQ |
DISTI #
2728528
|
element14 Asia-Pacific | CAP, 2.2F, 63V, 5%, PET RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$0.5785 / $1.6222 | Buy Now |
DISTI #
2728528
|
Farnell | CAP, 2.2F, 63V, 5%, PET RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 9 |
|
$0.5333 / $1.7818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32520C0225J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32520C0225J000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |