Part Details for B32520C105J by TDK Epcos
Overview of B32520C105J by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32520C105J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C9481
|
Newark | Capacitor Polyester Film Film 1Uf, 5%, 63V,, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1Μf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):63V, Lead Spacing:7.5Mm Rohs Compliant: Yes |Epcos B32520C105J Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | B32520 Series 63 V 1 uF ±5 % LS=7.5 mm Stacked Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 9872Bag |
|
$0.2800 / $0.3350 | Buy Now |
|
Chip1Cloud | 3500 |
|
RFQ | ||
DISTI #
1712472
|
element14 Asia-Pacific | CAPACITOR POLYESTER FILM FILM 1UF, 5%, 6 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3247 / $1.0555 | Buy Now |
|
New Advantage Corporation | B32520 Series 63 V 1 uF �5 % LS=7.5 mm Stacked Metallized PET Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 7000 |
|
$0.3733 / $0.4000 | Buy Now |
|
Perfect Parts Corporation | 8539 |
|
RFQ |