-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6675
|
Newark | Cap, 0.47Uf, 100V, Film, Radial Rohs Compliant: Yes |Epcos B32520C1474K189 Min Qty: 1400 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2070 / $0.2420 | Buy Now |
DISTI #
20C9599
|
Newark | Capacitor,met Polyester (Mylar),0.47Uf,100Vdc,10-% Tol,10+% Tol |Epcos B32520C1474K189 Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1870 / $0.2420 | Buy Now |
DISTI #
495-4984-1-ND
|
DigiKey | CAP FILM 0.47UF 10% 100VDC RAD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7829 In Stock |
|
$0.1860 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 1400 Container: Reel | 0Reel |
|
$0.1984 | Buy Now |
DISTI #
B32520C1474K189
|
TME | Capacitor: polyester, 0.47uF, 63VAC, 100VDC, 7.5mm, ±10%, -55÷125°C Min Qty: 1400 | 0 |
|
$0.2130 | RFQ |
|
ComSIT USA | METALLIZED POLYESTER FILM CAPACITOR Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount RoHS: Compliant | Europe - 1400 |
|
RFQ | |
DISTI #
3518787
|
element14 Asia-Pacific | CAP, 0.47UF, 100V, FILM, RADIAL RoHS: Compliant Min Qty: 1400 Container: Reel | 0 |
|
$0.2089 / $0.2470 | Buy Now |
DISTI #
3518787
|
Farnell | CAP, 0.47UF, 100V, FILM, RADIAL RoHS: Compliant Min Qty: 1400 Lead time: 23 Weeks, 1 Days Container: Reel | 1400 |
|
$0.1948 / $0.2022 | Buy Now |
|
Perfect Parts Corporation | 12308 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32520C1474K189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32520C1474K189
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |