Part Details for B32520C155K by TDK Corporation
Overview of B32520C155K by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32520C155K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32520C0155K000
|
Avnet Americas | Film Capacitor, 1.5 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32520C0155K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5461 | Buy Now |
DISTI #
B32522C0475J289
|
Avnet Americas | Film Capacitor, 1.5 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin - Ammo Pack (Alt: B32522C0475J289) RoHS: Compliant Min Qty: 3320 Package Multiple: 3320 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.1790 | Buy Now |
DISTI #
B32520C0155K000
|
Avnet Americas | Film Capacitor, 1.5 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32520C0155K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5461 | Buy Now |
DISTI #
B32522C0475J289
|
Avnet Americas | Film Capacitor, 1.5 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin - Ammo Pack (Alt: B32522C0475J289) RoHS: Compliant Min Qty: 3320 Package Multiple: 3320 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.1790 | Buy Now |
DISTI #
B32520C0155K000
|
Avnet Abacus | Film Capacitor, 1.5 uF, 40 V, 63 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32520C0155K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |