Part Details for B32520C6473K000 by TDK Epcos
Overview of B32520C6473K000 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32520C6473K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C9753
|
Newark | Capacitor Polyester Film 0.047Uf 400V 10%, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.047Μf, Capacitance Tolerance:± 10%, Voltage(Ac):200V, Voltage(Dc):400V Rohs Compliant: Yes |Epcos B32520C6473K000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
495-4166-ND
|
DigiKey | CAP FILM 0.047UF 10% 400VDC RAD Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
3940 In Stock |
|
$0.1674 / $0.6500 | Buy Now |
DISTI #
B32520C6473K000
|
TME | Capacitor: polyester, 47nF, 200VAC, 400VDC, 7.5mm, ±10%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.1570 | RFQ |
DISTI #
9753044
|
element14 Asia-Pacific | CAP, 0.047F, 400V, 10%, PET RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1571 / $0.3207 | Buy Now |
DISTI #
9753044
|
Farnell | CAP, 0.047F, 400V, 10%, PET RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Each | 0 |
|
$0.1473 / $0.5880 | Buy Now |
Part Details for B32520C6473K000
B32520C6473K000 CAD Models
B32520C6473K000 Part Data Attributes
|
B32520C6473K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32520C6473K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32520C6473K000
This table gives cross-reference parts and alternative options found for B32520C6473K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32520C6473K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32591C6473K011 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | B32520C6473K000 vs B32591C6473K011 |
B32591C6473K010 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | B32520C6473K000 vs B32591C6473K010 |
B32591C6473K289 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | B32520C6473K000 vs B32591C6473K289 |