-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6685
|
Newark | Cap, 0.1Uf, 250V, Film, Radial Rohs Compliant: Yes |Epcos B32521C3104K289 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.1230 / $0.1410 | Buy Now |
DISTI #
495-4883-1-ND
|
DigiKey | CAP FILM 0.1UF 10% 250VDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
15046 In Stock |
|
$0.1060 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1131 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
B32521C3104K289
|
TME | Capacitor: polyester, 0.1uF, 160VAC, 250VDC, 10mm, ±10%, 13x7x4mm Min Qty: 4000 | 0 |
|
$0.1190 | RFQ |
DISTI #
3518798
|
element14 Asia-Pacific | CAP, 0.1UF, 250V, FILM, RADIAL RoHS: Compliant Min Qty: 1000 Container: Reel | 2000 |
|
$0.1248 / $0.1521 | Buy Now |
DISTI #
3518798
|
Farnell | CAP, 0.1UF, 250V, FILM, RADIAL RoHS: Compliant Min Qty: 1000 Lead time: 24 Weeks, 1 Days Container: Reel | 2000 |
|
$0.1177 / $0.1278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32521C3104K289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32521C3104K289
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |