-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21C0010
|
Newark | Capacitor Polyester Film 1Uf 100V 10%, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):63V, Voltage(Dc):100V, Lead Spacing:15Mm Rohs Compliant: Yes |Epcos B32522C1105K000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 396 |
|
$0.4930 / $1.0600 | Buy Now |
DISTI #
495-2448-ND
|
DigiKey | CAP FILM 1UF 10% 100VDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5203 In Stock |
|
$0.2960 / $0.9100 | Buy Now |
DISTI #
B32522C1105K000
|
TME | Capacitor: polyester, 1uF, 63VAC, 100VDC, 15mm, ±10%, 18x10.5x5mm Min Qty: 1000 | 0 |
|
$0.3080 | RFQ |
DISTI #
49D157
|
Bürklin Elektronik | MKT film capacitor, 1 µF, ±10 %, 100 V (DC), PET, 15 mm, B32522C1105K000 Min Qty: 1 | 35 |
|
$0.5873 / $1.2399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32522C1105K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32522C1105K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |