Part Details for B32524Q1226K by TDK Epcos
Overview of B32524Q1226K by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32524Q1226K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B32524 Series 100 V 22 uF ±10 % LS=27.5 mm Wound Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 260 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$3.5400 / $4.1200 | Buy Now |
|
Bristol Electronics | 582 |
|
RFQ | ||
|
Quest Components | 440 |
|
$4.5276 / $8.2320 | Buy Now |