Part Details for B32524R3685K by TDK Corporation
Overview of B32524R3685K by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32524R3685K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32524R3685K000
|
Avnet Americas | Film Capacitor, 6.8 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32524R3685K000) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9720 | Buy Now |
DISTI #
B32524R3685K
|
TTI | Film Capacitors 6.8uF 10% 250volt MKT L/S=27.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1280 Package Multiple: 320 Container: Bulk | Americas - 0 |
|
$2.0500 | Buy Now |
DISTI #
SMC-B32524R3685K
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 320 |
|
RFQ | |
DISTI #
B32524R3685K000
|
Avnet Abacus | Film Capacitor, 6.8 uF, 160 V, 250 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32524R3685K000) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |