-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7685
|
Newark | Capacitor, 4.7Uf, 200Vac, 400Vdc Rohs Compliant: Yes |Epcos B32524R6475K000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 169 |
|
$2.0800 / $4.1100 | Buy Now |
DISTI #
495-B32524R6475K000-ND
|
DigiKey | CAP FILM 4.7UF 10% 400VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4750 / $3.2900 | Buy Now |
DISTI #
49D197
|
Bürklin Elektronik | MKT film capacitor, 4.7 µF, ±10 %, 400 V (DC), PET, 27.5 mm, B32524R6475K000 Min Qty: 1 | 2030 |
|
$1.8654 / $3.1518 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32524R6475K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32524R6475K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 24.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |