Part Details for B32526T1476K000 by TDK Epcos
Overview of B32526T1476K000 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32526T1476K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC9880
|
Newark | Cap, 47Μf, 100V, 10%, Pet, Capacitance:47Μf, Voltage Rating:100V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:B32526 Series, Capacitor Case Style:-, Capacitor Terminals:Radial Leaded, Lead Rohs Compliant: Yes |Epcos B32526T1476K000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.4200 / $13.9200 | Buy Now |
DISTI #
495-4589-ND
|
DigiKey | CAP FILM 47UF 10% 100VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
170 In Stock |
|
$8.5009 / $12.2400 | Buy Now |
DISTI #
B32526T1476K000
|
TME | Capacitor: polyester, 47uF, 63VAC, 100VDC, 37.5mm, ±10%, -55÷125°C Min Qty: 780 | 0 |
|
$8.7300 | RFQ |