-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7598
|
Newark | Film Capacitor, B32529 Series, 0.1 F, 5%, Pet (Polyester), 100 V Rohs Compliant: Yes |Epcos B32529C1104J189 Min Qty: 2800 Package Multiple: 1 Date Code: 1 Container: Reel | 16800 |
|
$0.0630 / $0.0710 | Buy Now |
DISTI #
59T4275
|
Newark | Capacitor Polyester Film 0.1Uf 100V 5%, Radial, Capacitance:0.1Μf, Voltage Rating:100V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 5%, Product Range:B32529 Series, Capacitor Case Style:-, Lead Spacing:5Mm Rohs Compliant: Yes |Epcos B32529C1104J189 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 165 |
|
$0.1340 / $0.3640 | Buy Now |
DISTI #
21C0717
|
Newark | Capacitor Polyester Film 0.1Uf 100V 5%, Radial, Full Reel, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 5%, Voltage(Ac):63V, Voltage(Dc):100V Rohs Compliant: Yes |Epcos B32529C1104J189 Min Qty: 11200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0630 | Buy Now |
DISTI #
495-5055-1-ND
|
DigiKey | CAP FILM 0.1UF 5% 100VDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
40889 In Stock |
|
$0.0491 / $0.3500 | Buy Now |
|
Future Electronics | B32529 Series 100 V 0.1 uF Radial LS=5 mm Stacked Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 11200 Package Multiple: 2800 Container: Reel | 0Reel |
|
$0.0555 / $0.0621 | Buy Now |
|
Onlinecomponents.com |
4300 Partner Stock |
|
$0.0683 / $0.2050 | Buy Now | |
|
Bristol Electronics | Min Qty: 20 | 2780 |
|
$0.0525 / $0.2625 | Buy Now |
|
Bristol Electronics | 5600 |
|
RFQ | ||
|
Quest Components | Capacitor, Mylar, 100nf, 100V, 50±% (Also Known As: B32529-C1104-J189) | 2224 |
|
$0.0700 / $0.3500 | Buy Now |
|
Quest Components | Capacitor, Mylar, 100nf, 100V, 50±% | 2224 |
|
$0.0700 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32529C1104J189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32529C1104J189
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |