-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y2255
|
Newark | Capacitor, Film, Pet, 0.1Uf, 100V, Rad, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 5%, Voltage(Ac):63V, Voltage(Dc):100V, Capacitor Terminals:Pc Pinrohs Compliant: Yes |Epcos B32529C1104J289 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26354 |
|
$0.0520 | Buy Now |
DISTI #
495-2479-1-ND
|
DigiKey | CAP FILM 0.1UF 5% 100VDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
31614 In Stock |
|
$0.0491 / $0.3500 | Buy Now |
|
Future Electronics | B3252 series 100V 0.1uF 5% 7.3x2.5x6.5mm LS 5mm Metallized Polyester Film Cap RoHS: Compliant pbFree: Yes Min Qty: 12800 Package Multiple: 3200 Container: Ammo Pack | 0Ammo Pack |
|
$0.0350 / $0.0393 | Buy Now |
|
Bristol Electronics | 1243 |
|
RFQ | ||
DISTI #
B32529C1104J289
|
TME | Capacitor: polyester, 100nF, 63VAC, 100VDC, 5mm, ±5%, 7.3x6.5x2.5mm Min Qty: 10 | 600 |
|
$0.0593 / $0.1446 | Buy Now |
|
Chip1Cloud | CAP FILM 0.1UF 5% 100VDC RADIAL | 2000 |
|
RFQ | |
DISTI #
2525326
|
element14 Asia-Pacific | CAP, 0.1F, 100V, 5%, PET RoHS: Compliant Min Qty: 5 Container: Cut Tape | 13654 |
|
$0.0953 / $0.3674 | Buy Now |
DISTI #
2525326
|
Farnell | CAP, 0.1F, 100V, 5%, PET RoHS: Compliant Min Qty: 5 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 13644 |
|
$0.0962 / $0.1799 | Buy Now |
|
LCSC | 5% 100V 100nF -55+125 Metallized Polyethylene Terephthalate (PET) PluginP5mm Film Capacitors ROHS | 8700 |
|
$0.0401 / $0.0647 | Buy Now |
|
Perfect Parts Corporation | 719464 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32529C1104J289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32529C1104J289
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |